-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.1W, 0.015ohm, 0.0387V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4670
|
Newark | Res, Metal Strip, 0.015Ohm, 1%, 0603, Full Reel, Resistance:0.015Ohm, Product Range:Wsl Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL0603R0150FEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4250 / $0.5540 | Buy Now |
DISTI #
67P3294
|
Newark | Wirewound Resistor, 0.01 Ohm, 100Mw, ±1%, Resistance:0.015Ohm, Product Range:Wsl Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:1.6Mmrohs Compliant: Yes |Vishay WSL0603R0150FEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6900 | Buy Now |
DISTI #
WSL0603R0150FEA
|
Avnet Americas | SMD Chip Resistor, 15 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL0603R0150FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1930 / $0.3430 | Buy Now |
DISTI #
71-WSL0603R0150FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/10watt .015ohms 1% RoHS: Compliant | 2500 |
|
$0.2510 / $0.7700 | Buy Now |
DISTI #
V72:2272_09627239
|
Arrow Electronics | Res Metal Strip 0603 0.015 Ohm 1% 0.1W(1/10W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 Container: Cut Strips | Americas - 9050 |
|
$0.3788 / $0.4362 | Buy Now |
|
Future Electronics | WSL-0603 .015 1% EA E3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 15000Reel |
|
$0.2100 | Buy Now |
|
Bristol Electronics | 1941 |
|
RFQ | ||
DISTI #
WSL0603R0150FEA
|
TTI | Current Sense Resistors - SMD 1/10watt .015ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.2140 | Buy Now |
DISTI #
WSL0603R0150FEA.
|
TTI | Current Sense Resistors - SMD 1/10watt .015ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 2050 In Stock |
|
$0.4620 | Buy Now |
DISTI #
WSL0603R0150FEA
|
Avnet Abacus | SMD Chip Resistor, 15 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Metal Strip, Power (Alt: WSL0603R0150FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL0603R0150FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL0603R0150FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.1W, 0.015ohm, 0.0387V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0387 V |