-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.1W, 0.018ohm, 0.0424V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL0603R0180FEA
|
Avnet Americas | WSL-0603 .018 1% EA e3 - Tape and Reel (Alt: WSL0603R0180FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1930 / $0.3430 | Buy Now |
DISTI #
71-WSL0603R0180FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/10watt .018ohms 1% RoHS: Compliant | 19391 |
|
$0.2510 / $0.7700 | Buy Now |
|
Future Electronics | WSL Series 0603 0.1 W 0.018 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 5000Reel |
|
$0.2350 | Buy Now |
DISTI #
WSL0603R0180FEA
|
TTI | Current Sense Resistors - SMD 1/10watt .018ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.2300 | Buy Now |
DISTI #
WSL0603R0180FEA
|
TME | Resistor: metal strip, current shunt,sensing, SMD, 0603, 18mΩ Min Qty: 5000 | 0 |
|
$0.3540 | RFQ |
DISTI #
WSL0603R0180FEA
|
Avnet Abacus | SMD Chip Resistor, 18 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Metal Strip, Power (Alt: WSL0603R0180FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL0603R0180FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL0603R0180FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.1W, 0.018ohm, 0.0424V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.018 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0424 V |