Part Details for WSL1206R1600FTA18 by Vishay Intertechnologies
Overview of WSL1206R1600FTA18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL1206R1600FTA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1863
|
Newark | Wsl-1206-18 .16 1% R86 |Vishay WSL1206R1600FTA18 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7630 | Buy Now |
DISTI #
WSL1206R1600FTA18
|
Avnet Americas | Resistor Metal Strip 1206 160m Ohm 1% 1/2W ±75ppm/°C Molded SMD Emboss T/R - Tape and Reel (Alt: WSL1206R1600FTA18) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7297 / $0.9270 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.0100 | Buy Now |
DISTI #
WSL1206R1600FTA18
|
Avnet Americas | Resistor Metal Strip 1206 160m Ohm 1% 1/2W ±75ppm/°C Molded SMD Emboss T/R - Tape and Reel (Alt: WSL1206R1600FTA18) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7297 / $0.9270 | Buy Now |
Part Details for WSL1206R1600FTA18
WSL1206R1600FTA18 CAD Models
WSL1206R1600FTA18 Part Data Attributes:
|
WSL1206R1600FTA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL1206R1600FTA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.5W, 0.16ohm, 0.2828V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2828 V |