Part Details for WSL2010R0180FEB18 by Vishay Intertechnologies
Overview of WSL2010R0180FEB18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL2010R0180FEB18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2010R0180FEB18
|
Avnet Americas | WSL-2010-18 .018 1% EB e3 - Tape and Reel (Alt: WSL2010R0180FEB18) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.8481 | Buy Now |
DISTI #
71-WSL-2010-0.018-18
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .018ohms 1% RoHS: Compliant | 2351 |
|
$0.3860 / $1.0900 | Buy Now |
DISTI #
WSL2010R0180FEB18
|
TTI | Current Sense Resistors - SMD 1watt .018ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2110 / $0.2150 | Buy Now |
Part Details for WSL2010R0180FEB18
WSL2010R0180FEB18 CAD Models
WSL2010R0180FEB18 Part Data Attributes
|
WSL2010R0180FEB18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2010R0180FEB18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.018ohm, 0.1342V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.018 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1342 V |
Alternate Parts for WSL2010R0180FEB18
This table gives cross-reference parts and alternative options found for WSL2010R0180FEB18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R0180FEB18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2010R0180FTA18 | Fixed Resistor, Metal Strip, 1W, 0.018ohm, 0.1342V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0180FEB18 vs WSL2010R0180FTA18 |