-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R9999
|
Newark | Wsl-2010 .02 1% Eb E3 |Vishay WSL2010R0200FEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5350 / $0.5810 | Buy Now |
DISTI #
WSL2010R0200FEB
|
Avnet Americas | WSL-2010 .02 1% EB e3 - Tape and Reel (Alt: WSL2010R0200FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1809 / $0.6508 | Buy Now |
DISTI #
71-WSL2010-0.02-E3
|
Mouser Electronics | Current Sense Resistors - SMD 1/2watt .02ohms 1% RoHS: Compliant | 0 |
|
$0.3650 / $0.9500 | Order Now |
|
Future Electronics | WSL Series 2010 1 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1970 / $0.2150 | Buy Now |
DISTI #
31046240
|
Verical | Res Metal Strip 2010 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1844 | Americas - 3229 |
|
$0.2007 | Buy Now |
|
Bristol Electronics | 989 |
|
RFQ | ||
DISTI #
WSL2010R0200FEB
|
TTI | Current Sense Resistors - SMD 1/2watt .02ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2110 / $0.2200 | Buy Now |
DISTI #
WSL2010R0200FEB
|
Avnet Abacus | SMD Chip Resistor, 20 MOhm, � 1%, 500 mW, 2010 [5025 Metric], Metal Strip, Power (Alt: WSL2010R0200FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S802700714324
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3229 |
|
$0.2520 / $0.3190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2010R0200FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2010R0200FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |
This table gives cross-reference parts and alternative options found for WSL2010R0200FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R0200FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2010R0200FTB | Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0200FEB vs WSL2010R0200FTB |
WSL2010R0200FTA | Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0200FEB vs WSL2010R0200FTA |
WSL2010R0200FBA | Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0200FEB vs WSL2010R0200FBA |