There are no models available for this part yet.
Overview of WSL2010R0270FTB18 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WSL2010R0270FTB18 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WSL2010R0270FTB18-ND
|
DigiKey | RES 0.027 OHM 1% 1W 2010 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2986 | Buy Now | |
DISTI #
71583716
|
RS | Resistors, Current Sense, Pwr Rtg 0.125W,0.027 Ohm,1% Tol, Power Metal Strip, Hi Pwr | Vishay Dale WSL2010R0270FTB18 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 | RFQ |