Datasheets
WSL2010R0380FEA by:

Fixed Resistor, Metal Strip, 0.5W, 0.038ohm, 0.1378V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP

Part Details for WSL2010R0380FEA by Vishay Intertechnologies

Overview of WSL2010R0380FEA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSL2010R0380FEA

Part # Distributor Description Stock Price Buy
DISTI # WSL2010R0380FEA
Avnet Americas Res Metal Strip 2010 0.038 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSL2010R0380FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.3533
  • 8,000 $0.3420
  • 16,000 $0.3306
  • 24,000 $0.2248
  • 32,000 $0.2160
  • 40,000 $0.2059
  • 400,000 $0.1809
$0.1809 / $0.3533 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks 0
  • 4,000 $0.2580
$0.2580 Buy Now

Part Details for WSL2010R0380FEA

WSL2010R0380FEA Part Data Attributes

WSL2010R0380FEA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
WSL2010R0380FEA Vishay Intertechnologies Fixed Resistor, Metal Strip, 0.5W, 0.038ohm, 0.1378V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 170 °C
Operating Temperature-Min -65 °C
Package Height 0.635 mm
Package Length 5.08 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.54 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.038 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL STRIP
Temperature Coefficient 75 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 0.1378 V

Alternate Parts for WSL2010R0380FEA

This table gives cross-reference parts and alternative options found for WSL2010R0380FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R0380FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WSL2010R0380FTA Fixed Resistor, Metal Strip, 0.5W, 0.038ohm, 0.1378V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies WSL2010R0380FEA vs WSL2010R0380FTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL2010R0380FEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL2010R0380FEA by Vishay Intertechnologies

  • Please alert me when WSL2010R0380FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WSL2010R0380FEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL2010R0380FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WSL2010R0380FEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL2010R0380FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL2010R0380FEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: