-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.075ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2010R0750FEA18
|
Avnet Americas | SMD Chip Resistor, 75 MOhm, ± 1%, 1 W, 2010 [5025 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL2010R0750FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.4854 | Buy Now |
DISTI #
71-WSL2010R0750FEA18
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .075ohms 1% RoHS: Compliant | 3640 |
|
$0.3300 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.3540 | Buy Now |
DISTI #
WSL2010R0750FEA18
|
TTI | Current Sense Resistors - SMD 1watt .075ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3270 / $0.3350 | Buy Now |
DISTI #
WSL2010R0750FEA18
|
Avnet Abacus | SMD Chip Resistor, 75 MOhm, � 1%, 1 W, 2010 [5025 Metric], Metal Strip, High Power (Alt: WSL2010R0750FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2010R0750FEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2010R0750FEA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.075ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2739 V |
This table gives cross-reference parts and alternative options found for WSL2010R0750FEA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R0750FEA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2010R0750FEK18 | Fixed Resistor, Metal Strip, 1W, 0.075ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0750FEA18 vs WSL2010R0750FEK18 |
WSL2010R0750FTA18 | Fixed Resistor, Metal Strip, 1W, 0.075ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0750FEA18 vs WSL2010R0750FTA18 |