Part Details for WSL2010R3000FTB by Vishay Dale
Overview of WSL2010R3000FTB by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL2010R3000FTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2010R3000FTB-ND
|
DigiKey | RES 0.3 OHM 1% 1/2W 2010 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8456 | Buy Now |
DISTI #
71587175
|
RS | Current Sense, Resistor, WSL-2010.31%R79 | Vishay Dale WSL2010R3000FTB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $1.0000 | RFQ |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 PPM, 0.3 OHM, SURFACE MOUNT, 2010 | 1000 |
|
$0.6944 / $1.5095 | Buy Now |