-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 5% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL25121L000JEA
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 5%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL25121L000JEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1323 / $0.6894 | Buy Now |
DISTI #
71-WSL2512-0.001-E3
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .001ohms 5% RoHS: Compliant | 0 |
|
$0.5640 | Order Now |
|
Future Electronics | WSL Series 2512 1 W 0.001 Ohm ±5% ±275 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5550 / $0.5950 | Buy Now |
|
Bristol Electronics | 5164 |
|
RFQ | ||
|
Quest Components | 4131 |
|
$0.6660 / $2.2200 | Buy Now | |
DISTI #
WSL25121L000JEA
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 5%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL25121L000JEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1323 / $0.6894 | Buy Now |
DISTI #
WSL25121L000JEA
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 5%, 1 W, 2512 [6332 Metric], Metal Strip, Power (Alt: WSL25121L000JEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | 1260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL25121L000JEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL25121L000JEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 5% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 275 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |