-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.0031ohm, 0.0787V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL25123L100FEK18
|
Avnet Americas | Res Metal Strip 2512 0.0031 Ohm 1% 2W ±150ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSL25123L100FEK18) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7087 / $1.4397 | Buy Now |
DISTI #
71-WSL25123L100FEK18
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .0031ohms 1% High Power RoHS: Compliant | 0 |
|
$0.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0500 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
DISTI #
WSL25123L100FEK18
|
Avnet Americas | Res Metal Strip 2512 0.0031 Ohm 1% 2W ±150ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSL25123L100FEK18) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7087 / $1.4397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL25123L100FEK18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL25123L100FEK18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.0031ohm, 0.0787V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0031 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0787 V |