There are no models available for this part yet.
Overview of WSL25126L000FEB18 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WSL25126L000FEB18 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71-WSL-2512-0.006-18
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .006ohms 1% RoHS: Compliant | 0 |
|
$0.6030 / $1.6900 | Order Now |
CAD Models for WSL25126L000FEB18 by Vishay Intertechnologies
Part Data Attributes for WSL25126L000FEB18 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.635 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.18 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.006 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
110 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.1095 V
|
Alternate Parts for WSL25126L000FEB18
This table gives cross-reference parts and alternative options found for WSL25126L000FEB18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL25126L000FEB18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL25126L000FEA18 | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.006 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Dale | WSL25126L000FEB18 vs WSL25126L000FEA18 |
WSL25126L000FTA18 | Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.1095V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25126L000FEB18 vs WSL25126L000FTA18 |
WSL25126L000FEK18 | Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.1095V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25126L000FEB18 vs WSL25126L000FEK18 |
WSL25126L000FEK18 | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.006 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Dale | WSL25126L000FEB18 vs WSL25126L000FEK18 |
WSL25126L000FTA18 | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.006 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Dale | WSL25126L000FEB18 vs WSL25126L000FTA18 |