WSL25126L000FTA
Description: Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP

Overview of WSL25126L000FTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSL25126L000FTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 78R1209
Newark Wsl-2512 .006 1% R86 Rohs Compliant: No |Vishay WSL25126L000FTA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.3100
  • 2,500 $1.1700
$1.1700 / $1.3100 Buy Now
DISTI # WSL25126L000FTA
Avnet Americas WSL-2512 .006 1% R86 - Tape and Reel (Alt: WSL25126L000FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 2,000 $1.4595
  • 4,000 $1.4127
  • 8,000 $1.3659
  • 12,000 $1.3191
  • 16,000 $1.2680
  • 20,000 $1.2084
  • 200,000 $1.1488
$1.1488 / $1.4595 Buy Now
DISTI # 71-WSL2512-0.006/R
Mouser Electronics Current Sense Resistors - SMD 1watt 0.006ohms 1% RoHS: Not Compliant 0
  • 2,000 $1.0900
$1.0900 Order Now
Bristol Electronics   6537
RFQ
Quest Components RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 110 ppm, 0.006 ohm, SURFACE MOUNT, 2512 2546
  • 1 $1.7500
  • 1,144 $0.6125
  • 2,450 $0.5250
$0.5250 / $1.7500 Buy Now
Quest Components RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 110 ppm, 0.006 ohm, SURFACE MOUNT, 2512 1051
  • 1 $3.2100
  • 405 $1.3241
  • 756 $1.2038
$1.2038 / $3.2100 Buy Now
Quest Components RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 110 ppm, 0.006 ohm, SURFACE MOUNT, 2512 1040
  • 1 $2.0063
  • 278 $1.0031
  • 599 $0.9229
$0.9229 / $2.0063 Buy Now
DISTI # WSL25126L000FTA
TTI Current Sense Resistors - SMD 1watt 0.006ohms 1% Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $1.0800
$1.0800 Buy Now

CAD Models for WSL25126L000FTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSL25126L000FTA by Vishay Intertechnologies

WSL25126L000FTA
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.006 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
110 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.0775 V
Want to compare parts?
  1. WSL25126L000FTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for WSL25126L000FTA

This table gives cross-reference parts and alternative options found for WSL25126L000FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL25126L000FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSL25126L000FEK RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 110 ppm, 0.006 ohm, SURFACE MOUNT, 2512, CHIP, GREEN Vishay Dale WSL25126L000FTA vs WSL25126L000FEK
WSL25126L000FEB Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSL25126L000FTA vs WSL25126L000FEB
WSL25126L000FBA Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSL25126L000FTA vs WSL25126L000FBA
WSL25126L000FTA RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 110 ppm, 0.006 ohm, SURFACE MOUNT, 2512, CHIP Vishay Dale WSL25126L000FTA vs WSL25126L000FTA
WSL25126L000FEA RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 110 ppm, 0.006 ohm, SURFACE MOUNT, 2512, CHIP, GREEN Vishay Dale WSL25126L000FTA vs WSL25126L000FEA
WSL25126L000FEA Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSL25126L000FTA vs WSL25126L000FEA

Related Parts for WSL25126L000FTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL25126L000FTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL25126L000FTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSL25126L000FTA would you like to use for your alert(s)?
  • Please alert me when WSL25126L000FTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL25126L000FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL25126L000FTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL25126L000FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL25126L000FTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL25126L000FTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: