-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.025ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1770
|
Newark | Res, 0R025, 2W, 2512, Metal Strip, Resistance:0.025Ohm, Product Range:Wsl-Hp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Vishay WSL2512R0250FEA18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2970 |
|
$0.4160 | Buy Now |
DISTI #
64W8044
|
Newark | Res, 0R025, 2W, 2512, Metal Strip, Resistance:0.025Ohm, Product Range:Wsl-Hp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Vishay WSL2512R0250FEA18 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4980 / $0.5870 | Buy Now |
DISTI #
WSL2512R0250FEA18
|
Avnet Americas | SMD Chip Resistor, 25 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL2512R0250FEA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.4430 | Buy Now |
DISTI #
08AJ1770
|
Avnet Americas | SMD Chip Resistor, 25 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Metal Strip, High Power - Product that comes on tape, but is not reeled (Alt: 08AJ1770) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 2970 Partner Stock |
|
$0.7420 / $1.1400 | Buy Now |
DISTI #
71-WSL2512R0250FEA18
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .025ohm 1% RoHS: Compliant | 3769 |
|
$0.4040 / $1.1000 | Buy Now |
DISTI #
V72:2272_09629960
|
Arrow Electronics | Res Metal Strip 2512 0.025 Ohm 1% 2W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2137 Container: Cut Strips | Americas - 1 |
|
$0.4398 | Buy Now |
|
Future Electronics | WSL-2512-18 .025 1% EA E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1360 / $0.1460 | Buy Now |
DISTI #
66960481
|
Verical | Res Metal Strip 2512 0.025 Ohm 1% 2W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 121 Package Multiple: 1 | Americas - 2970 |
|
$0.5900 / $0.6793 | Buy Now |
|
Bristol Electronics | 329 |
|
RFQ | ||
DISTI #
WSL2512R0250FEA18
|
TTI | Current Sense Resistors - SMD 2watts .025ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 20000 In Stock |
|
$0.3260 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R0250FEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0250FEA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.025ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2236 V |
This table gives cross-reference parts and alternative options found for WSL2512R0250FEA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2512R0250FEA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2512R0250FTA18 | Fixed Resistor, Metal Strip, 2W, 0.025ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R0250FEA18 vs WSL2512R0250FTA18 |
WSL2512R0250FEK18 | Fixed Resistor, Metal Strip, 2W, 0.025ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R0250FEA18 vs WSL2512R0250FEK18 |