Part Details for WSL2512R1500FEB. by Vishay Intertechnologies
Overview of WSL2512R1500FEB. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL2512R1500FEB.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC2462
|
Newark | Resistance:0.15Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Metal Strip, Resistor Type:General Purpose, Product Range:Wsl Series, Temperature Coefficient:± 75Ppm/°C Rohs Compliant: Yes |Vishay WSL2512R1500FEB. RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.4320 | Buy Now |