WSL2512R5000FTB
Description: Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP

Overview of WSL2512R5000FTB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSL2512R5000FTB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSL2512R5000FTB
Avnet Americas WSL-2512 .5 1% R79 - Tape and Reel (Alt: WSL2512R5000FTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel 5000
  • 1,000 $1.1640
  • 2,000 $1.1291
  • 4,000 $1.1232
  • 6,000 $1.0982
  • 8,000 $1.0925
$1.0925 / $1.1640 Buy Now
Bristol Electronics   2100
RFQ
Bristol Electronics   789
RFQ
Quest Components FIXED RESISTOR, METAL STRIP, 1W, 0.5OHM, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 2512 790
  • 1 $0.7500
  • 134 $0.3750
  • 534 $0.3000
$0.3000 / $0.7500 Buy Now
Quest Components FIXED RESISTOR, METAL STRIP, 1W, 0.5OHM, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 2512 631
  • 1 $2.5800
  • 234 $1.1933
  • 504 $1.0643
$1.0643 / $2.5800 Buy Now
Quest Components FIXED RESISTOR, METAL STRIP, 1W, 0.5OHM, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 2512 278
  • 1 $1.6125
  • 59 $0.9675
  • 156 $0.8708
$0.8708 / $1.6125 Buy Now
DISTI # WSL2512R5000FTB
TTI Current Sense Resistors - SMD 1watt .5ohms 1% Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $1.2000
  • 2,000 $1.1700
  • 5,000 $1.1500
$1.1500 / $1.2000 Buy Now
Velocity Electronics Our Stock 1440
RFQ

CAD Models for WSL2512R5000FTB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSL2512R5000FTB by Vishay Intertechnologies

WSL2512R5000FTB
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
75 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.7071 V
Want to compare parts?
  1. WSL2512R5000FTB
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for WSL2512R5000FTB

This table gives cross-reference parts and alternative options found for WSL2512R5000FTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2512R5000FTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSL2512R5000FBA RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.5 ohm, SURFACE MOUNT, 2512, CHIP Vishay Dale WSL2512R5000FTB vs WSL2512R5000FBA
WSL2512R5000FBA Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSL2512R5000FTB vs WSL2512R5000FBA
WSL2512R5000FEA Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSL2512R5000FTB vs WSL2512R5000FEA
WSL2512R5000FEK Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSL2512R5000FTB vs WSL2512R5000FEK
WSL2512R5000FEB Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSL2512R5000FTB vs WSL2512R5000FEB
WSL2512R5000FEK RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.5 ohm, SURFACE MOUNT, 2512, CHIP, GREEN Vishay Dale WSL2512R5000FTB vs WSL2512R5000FEK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL2512R5000FTB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL2512R5000FTB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSL2512R5000FTB would you like to use for your alert(s)?
  • Please alert me when WSL2512R5000FTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL2512R5000FTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL2512R5000FTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL2512R5000FTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL2512R5000FTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL2512R5000FTB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: