-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1780
|
Newark | Res, 0R001, 3W, 2726, Metal Strip, Resistance:0.001Ohm, Product Range:Wsl2726 Series, Resistor Case/Package:2726 [6966 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.9Mm Rohs Compliant: Yes |Vishay WSL27261L000FEB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1117 |
|
$0.9470 | Buy Now |
DISTI #
41Y6335
|
Newark | Res, 0R001, 3W, 2726, Metal Strip, Resistance:0.001Ohm, Product Range:Wsl2726 Series, Resistor Case/Package:2726 [6966 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.9Mm Rohs Compliant: Yes |Vishay WSL27261L000FEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3100 | Buy Now |
DISTI #
WSL27261L000FEB
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 3 W, 2726 [6966 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL27261L000FEB) RoHS: Not Compliant Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
$0.9539 | Buy Now |
DISTI #
08AJ1780
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 3 W, 2726 [6966 Metric], Metal Strip, High Power - Product that comes on tape, but is not reeled (Alt: 08AJ1780) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 1117 Partner Stock |
|
$1.4600 / $1.9900 | Buy Now |
DISTI #
71-WSL27261L000FEB
|
Mouser Electronics | Current Sense Resistors - SMD 3watts .001ohm 1% RoHS: Compliant | 1932 |
|
$0.7640 / $1.9000 | Buy Now |
DISTI #
V72:2272_09630740
|
Arrow Electronics | Res Metal Strip 2726 0.001 Ohm 1% 3W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2325 Container: Cut Strips | Americas - 852 |
|
$1.0418 / $1.8785 | Buy Now |
|
Future Electronics | Res Metal Strip 2726 0.001 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.9750 / $1.0200 | Buy Now |
DISTI #
66407395
|
Verical | Res Metal Strip 2726 0.001 Ohm 1% 3W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 53 Package Multiple: 1 | Americas - 1117 |
|
$1.3841 / $1.6188 | Buy Now |
DISTI #
69100019
|
Verical | Res Metal Strip 2726 0.001 Ohm 1% 3W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5 Package Multiple: 1 Date Code: 2325 | Americas - 852 |
|
$1.2080 / $1.8785 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL27261L000FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL27261L000FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Welded | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.68 mm | |
Package Length | 6.9 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2726 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 0.0548 V |
This table gives cross-reference parts and alternative options found for WSL27261L000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL27261L000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL27261L000FEK | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726, CHIP | Vishay Intertechnologies | WSL27261L000FEB vs WSL27261L000FEK |
WSL27261L000FEA | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726, GREEN | Vishay Intertechnologies | WSL27261L000FEB vs WSL27261L000FEA |