WSL36378L000FEB
Description: Fixed Resistor,

Overview of WSL36378L000FEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for WSL36378L000FEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSL36378L000FEB
Avnet Americas WSL-3637 .008 1% EB e3 - Tape and Reel (Alt: WSL36378L000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.0453
  • 2,000 $0.7636
  • 4,000 $0.7383
  • 6,000 $0.7130
  • 8,000 $0.6854
  • 10,000 $0.6532
  • 100,000 $0.6210
$0.6210 / $1.0453 Buy Now
DISTI # 71-WSL3637-0.008-E3
Mouser Electronics Current Sense Resistors - SMD 3watts .008ohms 1% 4-Terminal RoHS: Compliant 0
  • 1,000 $0.8000
  • 2,000 $0.7840
  • 5,000 $0.7750
  • 10,000 $0.7600
$0.7600 / $0.8000 Order Now
DISTI # WSL36378L000FEB
TME Resistor: metal strip, current shunt,sensing, SMD, 3637, 8mΩ, 3W Min Qty: 1000 0
  • 1,000 $0.5550
$0.5550 RFQ

CAD Models for WSL36378L000FEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSL36378L000FEB by Vishay Intertechnologies

WSL36378L000FEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
9.14 mm
Package Style
SMT
Package Width
9.4 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.008 Ω
Resistor Type
FIXED RESISTOR
Size Code
3637
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.1549 V
Want to compare parts?
  1. WSL36378L000FEB
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Alternate Parts for WSL36378L000FEB

This table gives cross-reference parts and alternative options found for WSL36378L000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL36378L000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSL36378L000FEK Fixed Resistor, Metal Strip, 3W, 0.008ohm, 0.1549V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637, CHIP Vishay Intertechnologies WSL36378L000FEB vs WSL36378L000FEK
WSL36378L000FEA Fixed Resistor, Metal Strip, 3W, 0.008ohm, 0.1549V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637, CHIP Vishay Intertechnologies WSL36378L000FEB vs WSL36378L000FEA
WSL36378L000FBA Fixed Resistor, Metal Strip, 3W, 0.008ohm, 0.1549V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637, CHIP Vishay Intertechnologies WSL36378L000FEB vs WSL36378L000FBA
WSL36378L000FTA RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 1 %, 50 ppm, 0.008 ohm, SURFACE MOUNT, 3637, CHIP Vishay Dale WSL36378L000FEB vs WSL36378L000FTA
WSL36378L000FTA Fixed Resistor, Metal Strip, 3W, 0.008ohm, 0.1549V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637, CHIP Vishay Intertechnologies WSL36378L000FEB vs WSL36378L000FTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL36378L000FEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL36378L000FEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSL36378L000FEB would you like to use for your alert(s)?
  • Please alert me when WSL36378L000FEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL36378L000FEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL36378L000FEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL36378L000FEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL36378L000FEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL36378L000FEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: