Part Details for WSL3921L4960FEA by Vishay Intertechnologies
Overview of WSL3921L4960FEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL3921L4960FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL3921L4960FEA
|
Avnet Americas | Res Metal Strip 3921 496MilliOhm 1% 3W ±175ppm/°C Molded T/R (Alt: WSL3921L4960FEA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
71-WSL3921L4960FEA
|
Mouser Electronics | Current Sense Resistors - SMD Power Metal Strip Resistors, Low Value (down to 0.0002 Ohm), Surface Mount RoHS: Compliant | 0 |
|
$0.8900 / $0.9010 | Order Now |
DISTI #
WSL3921L4960FEA
|
Avnet Americas | Res Metal Strip 3921 496MilliOhm 1% 3W ±175ppm/°C Molded T/R (Alt: WSL3921L4960FEA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
WSL3921L4960FEA
|
Avnet Americas | Res Metal Strip 3921 496MilliOhm 1% 3W ±175ppm/°C Molded T/R (Alt: WSL3921L4960FEA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |