-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 6W, 0.001ohm, 0.0775V, 1% +/-Tol, 170ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0050
|
Newark | Wslf2512 .001 1% Eb E3 |Vishay WSLF25121L000FEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.3630 | Buy Now |
DISTI #
WSLF25121L000FEB
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 5 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSLF25121L000FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2484 / $0.4142 | Buy Now |
DISTI #
71-WSLF25121L000FEB
|
Mouser Electronics | Current Sense Resistors - SMD 6watt 1mOhms 1% AEC-Q200 RoHS: Compliant | 7847 |
|
$0.2300 / $0.7800 | Buy Now |
|
Future Electronics | WSLF Series 2512 1 mOhm ±1% 5 W ±170 ppm/°C SMT Power Metal Strip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
WSLF25121L000FEB
|
TTI | Current Sense Resistors - SMD 6watt 1mOhms 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.2260 / $0.2520 | Buy Now |
DISTI #
WSLF25121L000FEB
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 5 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSLF25121L000FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2484 / $0.4142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLF25121L000FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLF25121L000FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 6W, 0.001ohm, 0.0775V, 1% +/-Tol, 170ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.43 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.02 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 170 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.0775 V |
This table gives cross-reference parts and alternative options found for WSLF25121L000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLF25121L000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLF25121L000FEA | Fixed Resistor, Metal Strip, 6W, 0.001ohm, 0.0775V, 1% +/-Tol, 170ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSLF25121L000FEB vs WSLF25121L000FEA |
WSLF25121L000FEK | Fixed Resistor, Metal Strip, 5W, 0.001ohm, 0.0707V, 1% +/-Tol, 170ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSLF25121L000FEB vs WSLF25121L000FEK |