-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 9W, 0.0005ohm, 0.0671V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0047
|
Newark | Res, 500Uohm, 1%, 10W, 2512, Metal Strip, Resistance:500Μohm, Product Range:Wslf Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:10W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Vishay WSLF2512L5000FEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.3820 | Buy Now |
DISTI #
WSLF2512L5000FEB
|
Avnet Americas | SMD Current Sense Resistor, 0.5 Milliohm, ± 1%, 6 W, 2512 [6432 Metric], Metal Strip - Tape and Reel (Alt: WSLF2512L5000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2608 / $0.4360 | Buy Now |
DISTI #
71-WSLF2512L5000FEB
|
Mouser Electronics | Current Sense Resistors - SMD 10watt .5mOhms 1% AEC-Q200 RoHS: Compliant | 9414 |
|
$0.2770 / $0.7400 | Buy Now |
|
Future Electronics | WLSF Series 2512 0.0005 Ohm ±1% 6 W ±200 ppm/°C SMT Power Metal Strip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
DISTI #
WSLF2512L5000FEB
|
TTI | Current Sense Resistors - SMD 10watt .5mOhms 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2670 / $0.2920 | Buy Now |
DISTI #
WSLF2512L5000FEB
|
Avnet Americas | SMD Current Sense Resistor, 0.5 Milliohm, ± 1%, 6 W, 2512 [6432 Metric], Metal Strip - Tape and Reel (Alt: WSLF2512L5000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2608 / $0.4360 | Buy Now |
DISTI #
WSLF2512L5000FEB
|
Avnet Abacus | SMD Current Sense Resistor, 0.5 Milliohm, � 1%, 6 W, 2512 [6432 Metric], Metal Strip (Alt: WSLF2512L5000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLF2512L5000FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLF2512L5000FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 9W, 0.0005ohm, 0.0671V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.02 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 9 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.0671 V |
This table gives cross-reference parts and alternative options found for WSLF2512L5000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLF2512L5000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLF2512L5000FEK | Fixed Resistor, Metal Strip, 6W, 0.0005ohm, 0.0548V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSLF2512L5000FEB vs WSLF2512L5000FEK |