-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.4W, 0.018ohm, 0.0849V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP0603R0180FEB
|
Avnet Americas | WSLP0603 .018 1% EB E3 - Tape and Reel (Alt: WSLP0603R0180FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2133 / $0.6508 | Buy Now |
DISTI #
71-WSLP0603R0180FEB
|
Mouser Electronics | Current Sense Resistors - SMD .4watt .018ohm 1% RoHS: Compliant | 4971 |
|
$0.3220 / $0.7300 | Buy Now |
DISTI #
V79:2366_27488307
|
Arrow Electronics | Res Metal Strip 0603 0.018 Ohm 1% 0.4W ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2118 | Americas - 5000 |
|
$0.2090 / $0.2585 | Buy Now |
DISTI #
V36:1790_09633185
|
Arrow Electronics | Res Metal Strip 0603 0.018 Ohm 1% 0.4W ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2118 | Americas - 1000 |
|
$0.0481 / $0.1977 | Buy Now |
|
Future Electronics | WSLP Series 0603 18 mOhm ±1 % 0.4 W ±75 ppm/°C SMT Power Metal Strip® Resistors RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 18000Reel |
|
$0.3050 / $0.3350 | Buy Now |
DISTI #
WSLP0603R0180FEB
|
TTI | Current Sense Resistors - SMD .4watt .018ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3130 / $0.3350 | Buy Now |
DISTI #
WSLP0603R0180FEB
|
Avnet Americas | WSLP0603 .018 1% EB E3 - Tape and Reel (Alt: WSLP0603R0180FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2133 / $0.6508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP0603R0180FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP0603R0180FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.4W, 0.018ohm, 0.0849V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.018 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0849 V |
This table gives cross-reference parts and alternative options found for WSLP0603R0180FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP0603R0180FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP0603R0180FEA | Fixed Resistor, Metal Strip, 0.4W, 0.018ohm, 0.0849V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WSLP0603R0180FEB vs WSLP0603R0180FEA |
WSLP0603R0180FEK | Fixed Resistor, Metal Strip, 0.4W, 0.018ohm, 0.0849V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WSLP0603R0180FEB vs WSLP0603R0180FEK |