-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y1334
|
Newark | Wslp1206 .007 1% Ea E3 |Vishay WSLP12067L000FEA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3980 / $0.4220 | Buy Now |
DISTI #
WSLP12067L000FEA
|
Avnet Americas | WSLP1206 .007 1% EA e3 - Tape and Reel (Alt: WSLP12067L000FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2200 / $0.4322 | Buy Now |
DISTI #
71-WSLP12067L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .007ohms 1% RoHS: Compliant | 14686 |
|
$0.2940 / $0.7700 | Buy Now |
|
Future Electronics | WSLP 1206 .007 Ohms 1% Power Metal Strip Resistor, Very High Power RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.3100 | Buy Now |
DISTI #
WSLP12067L000FEA
|
TTI | Current Sense Resistors - SMD 1watt .007ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2910 | Buy Now |
DISTI #
WSLP12067L000FEA
|
TME | Resistor: metal strip, current shunt,sensing, SMD, 1206, 7mΩ, 1W Min Qty: 4000 | 0 |
|
$0.2410 | RFQ |
DISTI #
WSLP12067L000FEA
|
Avnet Abacus | SMD Chip Resistor, 7 MOhm, � 1%, 1 W, 1206 [3216 Metric], Metal Strip, Power (Alt: WSLP12067L000FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP12067L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP12067L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.007 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0837 V |
This table gives cross-reference parts and alternative options found for WSLP12067L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP12067L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP12067L000FEB | Fixed Resistor, | Vishay Intertechnologies | WSLP12067L000FEA vs WSLP12067L000FEB |
WSLP12067L000FEK | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.007 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Dale | WSLP12067L000FEA vs WSLP12067L000FEK |
WSLP12067L000FEK | Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSLP12067L000FEA vs WSLP12067L000FEK |