Part Details for WSLP2512R0100FEC by Vishay Dale
Overview of WSLP2512R0100FEC by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLP2512R0100FEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP2512R0100FEC-ND
|
DigiKey | RES 0.01 OHM 1% 3W 2512 Min Qty: 8000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4814 | Buy Now |
DISTI #
71588958
|
RS | CURRENT SENSE, RESISTOR, WSLP2512.011%ECe3 | Vishay Dale WSLP2512R0100FEC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.7400 | RFQ |
|
New Advantage Corporation | WSLP Series 2512 3 W 0.01 O �1% �75 ppm/�C SMT Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 16000 |
|
$0.5267 / $0.5643 | Buy Now |