WSLS2512R0100FHEB
Description: Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP

Overview of WSLS2512R0100FHEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSLS2512R0100FHEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 71-WSLS2512R0100FHEB
Mouser Electronics Current Sense Resistors - SMD 1watt 0.01ohm 1% RoHS: Compliant 4627
  • 1 $1.6500
  • 10 $1.1400
  • 100 $0.9940
  • 250 $0.8390
  • 500 $0.7430
  • 1,000 $0.6620
  • 2,000 $0.6580
  • 5,000 $0.6520
  • 10,000 $0.6510
$0.6510 / $1.6500 Buy Now
DISTI # WSLS2512R0100FHEB
TTI Current Sense Resistors - SMD 1watt 0.01ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
Buy Now

CAD Models for WSLS2512R0100FHEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSLS2512R0100FHEB by Vishay Intertechnologies

WSLS2512R0100FHEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.01 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
75 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.1 V
Want to compare parts?
  1. WSLS2512R0100FHEB
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for WSLS2512R0100FHEB

This table gives cross-reference parts and alternative options found for WSLS2512R0100FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLS2512R0100FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSLS2512R0100FHEA RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 2512, CHIP, GREEN Vishay Dale WSLS2512R0100FHEB vs WSLS2512R0100FHEA
WSL2512R0100FBA RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 2512, CHIP Vishay Dale WSLS2512R0100FHEB vs WSL2512R0100FBA
WSL2512R0100FTC Fixed Resistor, Vishay Intertechnologies WSLS2512R0100FHEB vs WSL2512R0100FTC
WSL2512R0100FBA Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSLS2512R0100FHEB vs WSL2512R0100FBA
WSL2512R0100FTB Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSLS2512R0100FHEB vs WSL2512R0100FTB
WSL2512R0100FTA RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 2512, CHIP Vishay Dale WSLS2512R0100FHEB vs WSL2512R0100FTA
WSL2512R0100FEB Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSLS2512R0100FHEB vs WSL2512R0100FEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSLS2512R0100FHEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSLS2512R0100FHEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSLS2512R0100FHEB would you like to use for your alert(s)?
  • Please alert me when WSLS2512R0100FHEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSLS2512R0100FHEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSLS2512R0100FHEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSLS2512R0100FHEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSLS2512R0100FHEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSLS2512R0100FHEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: