-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3360
|
Newark | Res Pwr Metal Strip 0.5 Ohm 1W 1% E3 Smd Rohs Compliant: Yes |Vishay WSLT2512R5000FEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.3340 / $0.4460 | Buy Now |
DISTI #
54X6198
|
Newark | Smd Current Sense Resistors, Aec-Q200 Wslt2512 Series, 0.5 Ohm, 1 W, 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Vishay WSLT2512R5000FEA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5722 |
|
$0.5050 / $0.9360 | Buy Now |
DISTI #
41Y6273
|
Newark | Res, 0R5, 1W, 2512, Metal Strip, Resistance:0.5Ohm, Product Range:Wslt2512 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Vishay WSLT2512R5000FEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 / $0.4460 | Buy Now |
DISTI #
WSLT2512R5000FEA
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSLT2512R5000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2998 | Buy Now |
DISTI #
08AJ1760
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Product that comes on tape, but is not reeled (Alt: 08AJ1760) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.5770 / $0.9360 | Buy Now |
DISTI #
71-WSLT2512R5000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1Watt 0.5Ohms 1% RoHS: Compliant | 18211 |
|
$0.3160 / $0.9100 | Buy Now |
|
Future Electronics | WSLT Series 500 mOhms ±1% 1 W 2512 (6432 Metric) Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3150 / $0.3300 | Buy Now |
DISTI #
WSLT2512R5000FEA
|
TTI | Current Sense Resistors - SMD 1Watt 0.5Ohms 1% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.3160 / $0.3310 | Buy Now |
DISTI #
WSLT2512R5000FEA
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSLT2512R5000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2998 | Buy Now |
DISTI #
08AJ1760
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Product that comes on tape, but is not reeled (Alt: 08AJ1760) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.5770 / $0.9360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLT2512R5000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLT2512R5000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.7071 V |
This table gives cross-reference parts and alternative options found for WSLT2512R5000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLT2512R5000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLT2512R5000FEB | Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSLT2512R5000FEA vs WSLT2512R5000FEB |