Part Details for WSM3-10RJI by TT Electronics Welwyn Components
Overview of WSM3-10RJI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for WSM3-10RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $1.7000 | Buy Now |
Part Details for WSM3-10RJI
WSM3-10RJI CAD Models
WSM3-10RJI Part Data Attributes
|
WSM3-10RJI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WSM3-10RJI
TT Electronics Welwyn Components
Res,SMT,Wirewound,10 Ohms,100WV,5% +/-Tol,100ppm TC,6829 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 6429 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.7 mm | |
Package Length | 16.3 mm | |
Package Style | SMT | |
Package Width | 7.4 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6429 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 100 V |