Datasheets
WSMHP20-82KJ by:

Fixed Resistor, 2.5W, 82000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Surface Mount, TO-263, ROHS COMPLIANT

Part Details for WSMHP20-82KJ by TT Electronics Resistors

Overview of WSMHP20-82KJ by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Automotive

Price & Stock for WSMHP20-82KJ

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel 0
Reel
  • 500 $3.2000
$3.2000 Buy Now

Part Details for WSMHP20-82KJ

WSMHP20-82KJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WSMHP20-82KJ Part Data Attributes:

WSMHP20-82KJ TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
WSMHP20-82KJ TT Electronics Resistors Fixed Resistor, 2.5W, 82000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Surface Mount, TO-263, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description TO-263, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature NON INDUCTIVE, RATED AC VOLTAGE (V): 500, FREE AIR POWER: 2.5W
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 13 INCH
Rated Power Dissipation (P) 20 W
Rated Temperature 25 °C
Reference Standard AEC-Q200
Resistance 82000 Ω
Resistor Type FIXED RESISTOR
Surface Mount YES
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape GULL WING
Tolerance 5%
Working Voltage 500 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSMHP20-82KJ by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSMHP20-82KJ by TT Electronics Resistors

  • Please alert me when WSMHP20-82KJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WSMHP20-82KJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSMHP20-82KJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WSMHP20-82KJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSMHP20-82KJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSMHP20-82KJ by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: