There are no models available for this part yet.
Overview of WSMHP25-39KF by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WSMHP25-39KF by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-WSMHP25-39KF
|
Mouser Electronics | Thick Film Resistors - SMD 39K ohm 1% 25W AEC-Q200 RoHS: Compliant | 1081 |
|
$2.4800 / $7.6100 | Buy Now |