Part Details for WSMHP35-5R0J by TT Electronics plc
Overview of WSMHP35-5R0J by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSMHP35-5R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WSMHP35-5R0J
|
Mouser Electronics | Thick Film Resistors - SMD 35W 5ohms 5% SMT HI PWR RESISTORS RoHS: Compliant | 0 |
|
$2.3100 / $2.5600 | Order Now |
|
NexGen Digital | 1000 |
|
RFQ |