Datasheets
WSN251520R00FTA by:

Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP

Part Details for WSN251520R00FTA by Vishay Intertechnologies

Overview of WSN251520R00FTA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

Price & Stock for WSN251520R00FTA

Part # Distributor Description Stock Price Buy
DISTI # WSN251520R00FTA
Avnet Americas Res Wirewound 2515 20 Ohm 1% 1W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSN251520R00FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $2.2878
  • 4,000 $2.2144
  • 8,000 $2.1411
  • 12,000 $2.0544
  • 16,000 $1.9877
  • 20,000 $1.8943
  • 200,000 $1.8009
$1.8009 / $2.2878 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks 0
  • 2,000 $1.6700
$1.6700 Buy Now
Bristol Electronics   2000
RFQ
DISTI # WSN251520R00FTA
TTI Wirewound Resistors - SMD 20 OHM 1% 1W Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $2.3000
  • 4,000 $2.1800
  • 8,000 $2.1000
$2.1000 / $2.3000 Buy Now

Part Details for WSN251520R00FTA

WSN251520R00FTA Part Data Attributes

WSN251520R00FTA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
WSN251520R00FTA Vishay Intertechnologies Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 9 Weeks
Samacsys Manufacturer Vishay
Additional Feature PRECISION, NON-INDUCTIVE
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -65 °C
Package Height 2.79 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.81 mm
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 20 Ω
Resistor Type FIXED RESISTOR
Size Code 2515
Surface Mount YES
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 4.4721 V

Alternate Parts for WSN251520R00FTA

This table gives cross-reference parts and alternative options found for WSN251520R00FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN251520R00FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WSN251520R00FEA Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN251520R00FTA vs WSN251520R00FEA
WSC251520R00FEK Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN251520R00FTA vs WSC251520R00FEK
WSC251520R00FTA Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN251520R00FTA vs WSC251520R00FTA
WSC251520R00FBA Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN251520R00FTA vs WSC251520R00FBA
WSC251520R00FEA Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN251520R00FTA vs WSC251520R00FEA
WSN251520R00FEK Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN251520R00FTA vs WSN251520R00FEK

WSN251520R00FTA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSN251520R00FTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSN251520R00FTA by Vishay Intertechnologies

  • Please alert me when WSN251520R00FTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WSN251520R00FTA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSN251520R00FTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WSN251520R00FTA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSN251520R00FTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSN251520R00FTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: