WSN2515309R0FEK
Description: Fixed Resistor, Wire Wound, 1W, 309ohm, 17.5784V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP

Overview of WSN2515309R0FEK by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

Price & Stock for WSN2515309R0FEK by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSN2515309R0FEK
Avnet Americas Res Wirewound 2515 309 Ohm 1% 1W ?20ppm/?C Molded SMD SMD Bulk - Bulk (Alt: WSN2515309R0FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 100 $2.2878
  • 200 $2.2144
  • 400 $1.5874
  • 600 $1.5330
  • 800 $1.4736
  • 1,000 $1.2283
  • 10,000 $0.9180
$0.9180 / $2.2878 Buy Now

CAD Models for WSN2515309R0FEK by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSN2515309R0FEK by Vishay Intertechnologies

WSN2515309R0FEK
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
NON INDUCTIVE; PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
2.79 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.81 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
309 Ω
Resistor Type
FIXED RESISTOR
Size Code
2515
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
17.58 V
Want to compare parts?
  1. WSN2515309R0FEK
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 1W, 309ohm, 17.5784V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
    VS

Alternate Parts for WSN2515309R0FEK

This table gives cross-reference parts and alternative options found for WSN2515309R0FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN2515309R0FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSC2515309R0FEK Fixed Resistor, Wire Wound, 1W, 309ohm, 17.5784V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN2515309R0FEK vs WSC2515309R0FEK
WSC2515309R0FEA Fixed Resistor, Wire Wound, 1W, 309ohm, 17.5784V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN2515309R0FEK vs WSC2515309R0FEA
WSN2515309R0FEA Fixed Resistor, Wire Wound, 1W, 309ohm, 17.5784V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN2515309R0FEK vs WSN2515309R0FEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSN2515309R0FEK by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSN2515309R0FEK by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSN2515309R0FEK would you like to use for your alert(s)?
  • Please alert me when WSN2515309R0FEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSN2515309R0FEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSN2515309R0FEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSN2515309R0FEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSN2515309R0FEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSN2515309R0FEK by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: