-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 8.66ohm, 2.9428V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSN25158R660FEK
|
Avnet Americas | Res Wirewound 2515 8.66 Ohm 1% 1W ±50ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSN25158R660FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6399 / $1.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSN25158R660FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN25158R660FEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 8.66ohm, 2.9428V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2.94 V |
This table gives cross-reference parts and alternative options found for WSN25158R660FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN25158R660FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN25158R660FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 8.66 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSN25158R660FEK vs WSN25158R660FEK |
WSC25158R660FEK | Fixed Resistor, Wire Wound, 1W, 8.66ohm, 2.9428V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN25158R660FEK vs WSC25158R660FEK |
WSC25158R660FEA | Fixed Resistor, Wire Wound, 1W, 8.66ohm, 2.9428V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN25158R660FEK vs WSC25158R660FEA |
WSC25158R660FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 8.66 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSN25158R660FEK vs WSC25158R660FEK |
WSN25158R660FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 8.66 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSN25158R660FEK vs WSN25158R660FEA |
WSC25158R660FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 8.66 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSN25158R660FEK vs WSC25158R660FEA |