Part Details for WSN4527800R0JEA by Vishay Intertechnologies
Overview of WSN4527800R0JEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSN4527800R0JEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSN4527800R0JEA
|
Avnet Americas | Res Wirewound 4527 800 Ohm 5% 2W ±20ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSN4527800R0JEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$1.8319 / $2.9978 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$2.1900 | Buy Now |
DISTI #
WSN4527800R0JEA
|
Avnet Americas | Res Wirewound 4527 800 Ohm 5% 2W ±20ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSN4527800R0JEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$1.8319 / $2.9978 | Buy Now |