Part Details for WSN452795R30DEA by Vishay Intertechnologies
Overview of WSN452795R30DEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSN452795R30DEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSN452795R30DEA
|
Avnet Americas | Res Wirewound 4527 95.3 Ohm 0.5% 2W ±20ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSN452795R30DEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$2.7324 / $4.4178 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 33 Weeks | 0 |
|
$3.2200 | Buy Now |