-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 10.2ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSN692710R20JEK
|
Avnet Americas | Res Wirewound 6927 10.2 Ohm 5% 3W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSN692710R20JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0493 / $3.6289 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSN692710R20JEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN692710R20JEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 10.2ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.11 mm | |
Package Length | 17.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6927 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 5.5317 V |
This table gives cross-reference parts and alternative options found for WSN692710R20JEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN692710R20JEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC692710R20JEK | RESISTOR, WIRE WOUND, 3 W, 5 %, 20 ppm, 10.2 ohm, SURFACE MOUNT, 6927, CHIP, ROHS COMPLIANT | Vishay Dale | WSN692710R20JEK vs WSC692710R20JEK |
WSN692710R20JEA | Fixed Resistor, Wire Wound, 3W, 10.2ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WSN692710R20JEK vs WSN692710R20JEA |