-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSN69271R000FTA
|
Avnet Americas | Res Wirewound 6927 1Ohm 1% 3W ±50ppm/°C Molded T/R - Tape and Reel (Alt: WSN69271R000FTA) RoHS: Not Compliant Min Qty: 725 Package Multiple: 725 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.6575 / $8.2046 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 725 Package Multiple: 725 Lead time: 9 Weeks | 0 |
|
$5.9800 | Buy Now |
DISTI #
WSN69271R000FTA
|
TTI | Wirewound Resistors - SMD 1 OHM 1% 3W Min Qty: 725 Package Multiple: 725 Container: Reel | Americas - 0 |
|
$5.1400 / $8.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSN69271R000FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN69271R000FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 6927 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION, NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.11 mm | |
Package Length | 17.53 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6927 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.7321 V |