-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 6.04ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1966
|
Newark | Wsn6927 6.04 1% R86 |Vishay WSN69276R040FTA Min Qty: 725 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 | Buy Now |
DISTI #
WSN69276R040FTA
|
Avnet Americas | Res Wirewound 6927 6.04Ohm 1% 3W ±50ppm/°C Molded T/R - Tape and Reel (Alt: WSN69276R040FTA) RoHS: Not Compliant Min Qty: 725 Package Multiple: 725 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.0986 / $7.2579 | Buy Now |
|
Future Electronics | WSN Series 6927 6.04 Ohm ±1 % 3 W ±50 ppm/°C Surface Mount Wirewound Resistor RoHS: Non Compliant pbFree: No Min Qty: 725 Package Multiple: 725 Container: Reel | 0Reel |
|
$6.8800 | Buy Now |
DISTI #
WSN69276R040FTA
|
TTI | Wirewound Resistors - SMD 6.04 OHM 1% 3W Min Qty: 725 Package Multiple: 725 Container: Reel | Americas - 0 |
|
$6.8600 / $7.0000 | Buy Now |
DISTI #
WSN69276R040FTA
|
Avnet Americas | Res Wirewound 6927 6.04Ohm 1% 3W ±50ppm/°C Molded T/R - Tape and Reel (Alt: WSN69276R040FTA) RoHS: Not Compliant Min Qty: 725 Package Multiple: 725 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.0986 / $7.2579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSN69276R040FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN69276R040FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 6.04ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 6927 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION, NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.11 mm | |
Package Length | 17.53 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6927 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4.2568 V |
This table gives cross-reference parts and alternative options found for WSN69276R040FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN69276R040FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN69276R040FEB | Fixed Resistor, Wire Wound, 3W, 6.04ohm, 4.256V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSN69276R040FTA vs WSN69276R040FEB |