Part Details for WSP4099 by Winsok Semiconductor
Overview of WSP4099 by Winsok Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSP4099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V 6.5A 38m��@10V,6.5A 2W 2.5V@250uA 2 P-Channel SOP-8 MOSFETs ROHS | 22062 |
|
$0.1688 / $0.3105 | Buy Now |