-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.003ohm, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X5145
|
Newark | Metal Strip Resistor, 0.003Ohm, 1%, 4527, Resistance:0.003Ohm, Product Range:Wsr Series, Resistor Case/Package:4527 [11470 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:11.56Mmrohs Compliant: Yes |Vishay WSR23L000FEA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1300 | Buy Now |
DISTI #
14N8045
|
Newark | Res, Metal Strip, 0.003Ohm, 1%, 4527, Full Reel, Resistance:0.003Ohm, Product Range:Wsr Series, Resistor Case/Package:4527 [11470 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSR23L000FEA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $0.9750 | Buy Now |
DISTI #
WSR23L000FEA
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 1%, 2 W, 4527 [11470 Metric], Metal Strip, Power - Tape and Reel (Alt: WSR23L000FEA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.9004 / $1.1139 | Buy Now |
DISTI #
WSR23L000FEA
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 1%, 2 W, 4527 [11470 Metric], Metal Strip, Power - Tape and Reel (Alt: WSR23L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5744 / $0.9664 | Buy Now |
DISTI #
71-WSR23L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .003ohms 1% RoHS: Compliant | 6915 |
|
$0.4760 / $1.3500 | Buy Now |
|
Future Electronics | WSR Series 4527 3 mOhm 2 W ±1 % ±450 ppm/°C Surface Mount Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 16500Reel |
|
$0.4650 / $0.4950 | Buy Now |
DISTI #
WSR23L000FEA
|
TTI | Current Sense Resistors - SMD 2watts .003ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4760 / $0.4950 | Buy Now |
DISTI #
WSR23L000FEA
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 1%, 2 W, 4527 [11470 Metric], Metal Strip, Power - Tape and Reel (Alt: WSR23L000FEA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.9004 / $1.1139 | Buy Now |
DISTI #
WSR23L000FEA
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 1%, 2 W, 4527 [11470 Metric], Metal Strip, Power - Tape and Reel (Alt: WSR23L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5744 / $0.9664 | Buy Now |
|
Chip1Cloud | RES SMD 0.003 OHM 1% 2W 4527 | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR23L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR23L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.003ohm, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |