-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P2757
|
Newark | Wsr-2 .005 1% R86 Rohs Compliant: No |Vishay WSR25L000FTA RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.8300 | Buy Now |
DISTI #
WSR25L000FTA
|
Avnet Americas | WSR-2 .005 1% R86 - Tape and Reel (Alt: WSR25L000FTA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.9775 / $1.4918 | Buy Now |
DISTI #
71-WSR-2.0051%R86
|
Mouser Electronics | Current Sense Resistors - SMD .005ohms 2watts 1% RoHS: Not Compliant | 0 |
|
$1.3600 / $3.0000 | Order Now |
|
Bristol Electronics | 2552 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.005 ohm, SURFACE MOUNT, 4527 | 4484 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.005 ohm, SURFACE MOUNT, 4527 | 2041 |
|
$0.4900 / $1.4000 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.005 ohm, SURFACE MOUNT, 4527 | 1183 |
|
$1.2488 / $3.3300 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.005 ohm, SURFACE MOUNT, 4527 | 78 |
|
$1.2488 / $2.0813 | Buy Now |
DISTI #
WSR25L000FTA
|
TTI | Current Sense Resistors - SMD .005ohms 2watts 1% Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.0300 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR25L000FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR25L000FTA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |