WSR27L300FEA
Description: Fixed Resistor, Metal Strip, 2W, 0.0073ohm, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP, ROHS COMPLIANT

Overview of WSR27L300FEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WSR27L300FEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSR27L300FEA
Avnet Americas WSR-2 .0073 1% EA e2 - Tape and Reel (Alt: WSR27L300FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.5128
  • 3,000 $0.4963
  • 6,000 $0.4799
  • 9,000 $0.4634
  • 12,000 $0.4455
  • 15,000 $0.4246
  • 150,000 $0.4037
$0.4037 / $0.5128 Buy Now
DISTI # WSR27L300FEA
Avnet Abacus Res Metal Strip 4527 7.3MilliOhm 1% 2W �75ppm/�C Molded T/R (Alt: WSR27L300FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for WSR27L300FEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSR27L300FEA by Vishay Intertechnologies

WSR27L300FEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Vishay
Construction
Chip
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
2.41 mm
Package Length
11.56 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.98 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.0073 Ω
Resistor Type
FIXED RESISTOR
Size Code
4527
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
110 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. WSR27L300FEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 2W, 0.0073ohm, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSR27L300FEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSR27L300FEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSR27L300FEA would you like to use for your alert(s)?
  • Please alert me when WSR27L300FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSR27L300FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSR27L300FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSR27L300FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSR27L300FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSR27L300FEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: