-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.015ohm, 0.173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR2R0150FTA
|
Avnet Americas | WSR-2 .015 1% R86 - Tape and Reel (Alt: WSR2R0150FTA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.8050 / $1.2323 | Buy Now |
DISTI #
71-WSR2R0150FTA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .015ohms 1% RoHS: Not Compliant | 0 |
|
$1.1100 / $1.1400 | Order Now |
|
Bristol Electronics | 2560 |
|
RFQ | ||
DISTI #
WSR2R0150FTA
|
TTI | Current Sense Resistors - SMD 2watts .015ohms 1% Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.8500 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR2R0150FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR2R0150FTA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.015ohm, 0.173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.173 V |
This table gives cross-reference parts and alternative options found for WSR2R0150FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR2R0150FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR2R0150FEA | Fixed Resistor, Metal Strip, 2W, 0.015ohm, 0.173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R0150FTA vs WSR2R0150FEA |
WSR2R0150FBA | Fixed Resistor, Metal Strip, 2W, 0.015ohm, 0.173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R0150FTA vs WSR2R0150FBA |
WSR2R0150FEB | Fixed Resistor, Metal Strip, 2W, 0.015ohm, 0.173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R0150FTA vs WSR2R0150FEB |