-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.02ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C1975
|
Newark | Resistor, Current Sense, 0.02 Ohm, 2W, 1%, Resistance:0.02Ohm, Product Range:Aec-Q200 Wsr Series, Resistor Case/Package:4527 [11470 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: No |Vishay WSR2R0200FBA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $3.4900 | Buy Now |
DISTI #
WSR2R0200FBA
|
Avnet Americas | Res Metal Strip 4527 0.02 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSR2R0200FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8694 / $1.7750 | Buy Now |
DISTI #
71-WSR-2-0.02
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 0.02ohms 1% RoHS: Not Compliant | 0 |
|
$1.2500 / $1.8300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3000 | Buy Now |
|
Quest Components | 169 |
|
$0.2250 / $0.7500 | Buy Now | |
DISTI #
WSR2R0200FBA
|
TTI | Current Sense Resistors - SMD 2watts 0.02ohms 1% Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8100 / $1.3500 | Buy Now |
DISTI #
WSR2R0200FBA
|
Avnet Americas | Res Metal Strip 4527 0.02 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSR2R0200FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8694 / $1.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR2R0200FBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR2R0200FBA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.02ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2 V |
This table gives cross-reference parts and alternative options found for WSR2R0200FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR2R0200FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR2R0200FEA | Fixed Resistor, Metal Strip, 2W, 0.02ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R0200FBA vs WSR2R0200FEA |
WSR2R0200FTA | Fixed Resistor, Metal Strip, 2W, 0.02ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R0200FBA vs WSR2R0200FTA |
WSR2R0200FEB | Fixed Resistor, Metal Strip, 2W, 0.02ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R0200FBA vs WSR2R0200FEB |