There are no models available for this part yet.
Overview of WSR2R1500FTB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WSR2R1500FTB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AJ1976
|
Newark | Wsr-2 .15 1% R79 |Vishay WSR2R1500FTB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.1800 | Buy Now | |
DISTI #
WSR2R1500FTB
|
Avnet Americas | WSR-2 .15 1% R79 - Tape and Reel (Alt: WSR2R1500FTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7188 / $1.1026 | Buy Now |
CAD Models for WSR2R1500FTB by Vishay Intertechnologies
Part Data Attributes for WSR2R1500FTB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
5 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
2.41 mm
|
Package Length
|
11.56 mm
|
Package Style
|
SMT
|
Package Width
|
6.98 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4527
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
75 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.548 V
|
Alternate Parts for WSR2R1500FTB
This table gives cross-reference parts and alternative options found for WSR2R1500FTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR2R1500FTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR2R1500FEB | Fixed Resistor, Metal Strip, 2W, 0.15ohm, 0.548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R1500FTB vs WSR2R1500FEB |
WSR2R1500FEA | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.15 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSR2R1500FTB vs WSR2R1500FEA |
WSR2R1500FEK | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.15 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSR2R1500FTB vs WSR2R1500FEK |
WSR2R1500FBA | Fixed Resistor, Metal Strip, 2W, 0.15ohm, 0.548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R1500FTB vs WSR2R1500FBA |
WSR2R1500FEA | Fixed Resistor, Metal Strip, 2W, 0.15ohm, 0.548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R1500FTB vs WSR2R1500FEA |
WSR2R1500FEK | Fixed Resistor, Metal Strip, 2W, 0.15ohm, 0.548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R1500FTB vs WSR2R1500FEK |
WSR2R1500FBA | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.15 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSR2R1500FTB vs WSR2R1500FBA |
WSR2R1500FTA | Fixed Resistor, Metal Strip, 2W, 0.15ohm, 0.548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R1500FTB vs WSR2R1500FTA |