-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.5ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9345
|
Newark | Current Sense Resistor, 0.5 Ohm, 2W, 1%, Resistance:0.5Ohm, Product Range:Wsr Series, Resistor Case/Package:4527 [11470 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:11.56Mm Rohs Compliant: Yes |Vishay WSR2R5000FEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6280 / $0.6680 | Buy Now |
DISTI #
WSR2R5000FEK
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 2 W, 4527 [11470 Metric], Metal Strip, Power - Bulk (Alt: WSR2R5000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2781 / $0.8086 | Buy Now |
DISTI #
71-WSR2R5000FEK
|
Mouser Electronics | Current Sense Resistors - SMD .5ohms 2watts 1% RoHS: Compliant | 6726 |
|
$0.3080 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5900 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
WSR2R5000FEK
|
TTI | Current Sense Resistors - SMD .5ohms 2watts 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2990 / $0.5930 | Buy Now |
DISTI #
WSR2R5000FEK
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 2 W, 4527 [11470 Metric], Metal Strip, Power - Bulk (Alt: WSR2R5000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2781 / $0.8086 | Buy Now |
DISTI #
WSR2R5000FEK
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 2 W, 4527 [11470 Metric], Metal Strip, Power - Bulk (Alt: WSR2R5000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2781 / $0.8086 | Buy Now |
DISTI #
WSR2R5000FEK
|
Avnet Abacus | SMD Chip Resistor, 500 MOhm, � 1%, 2 W, 4527 [11470 Metric], Metal Strip, Power (Alt: WSR2R5000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 122 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR2R5000FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR2R5000FEK
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.5ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |