-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.5ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR2R5000FTA
|
Avnet Americas | Res Metal Strip 4527 0.5 Ohm 1% 2W ±75ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSR2R5000FTA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 12000 |
|
$0.9267 | Buy Now |
DISTI #
71-WSR-2.51%R86
|
Mouser Electronics | Current Sense Resistors - SMD .5ohms 2watts 1% RoHS: Not Compliant | 2267 |
|
$0.9950 / $2.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.9780 | Buy Now |
|
Bristol Electronics | 1249 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.5 ohm, SURFACE MOUNT, 4527 | 61 |
|
$1.0192 / $1.2740 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.5 ohm, SURFACE MOUNT, 4527 | 999 |
|
$0.5180 / $1.2950 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.5 ohm, SURFACE MOUNT, 4527 | 680 |
|
$0.8408 / $2.0384 | Buy Now |
DISTI #
WSR2R5000FTA
|
TTI | Current Sense Resistors - SMD .5ohms 2watts 1% Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.9900 / $1.0000 | Buy Now |
DISTI #
WSR2R5000FTA
|
Avnet Americas | Res Metal Strip 4527 0.5 Ohm 1% 2W ±75ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSR2R5000FTA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 12000 |
|
$0.9267 | Buy Now |
DISTI #
WSR2R5000FTA
|
Avnet Americas | Res Metal Strip 4527 0.5 Ohm 1% 2W ±75ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSR2R5000FTA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 12000 |
|
$0.9267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR2R5000FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR2R5000FTA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.5ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |