There are no models available for this part yet.
Overview of WSR31L000FEB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WSR31L000FEB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WSR31L000FEB
|
Avnet Americas | WSR-3 .001 1% EB e2 - Tape and Reel (Alt: WSR31L000FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5279 / $0.9861 | Buy Now | |
DISTI #
71-WSR31L000FEB
|
Mouser Electronics | Current Sense Resistors - SMD .001ohms 3watts 1% RoHS: Compliant | 0 |
|
$0.6970 | Order Now |
CAD Models for WSR31L000FEB by Vishay Intertechnologies
Part Data Attributes for WSR31L000FEB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
2.41 mm
|
Package Length
|
11.56 mm
|
Package Style
|
SMT
|
Package Width
|
6.98 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.001 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4527
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
750 ppm/°C
|
Terminal Finish
|
Tin/Silver (Sn96Ag4)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.055 V
|
Alternate Parts for WSR31L000FEB
This table gives cross-reference parts and alternative options found for WSR31L000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR31L000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR31L000FEA | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.055V, 1% +/-Tol, 750ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR31L000FEB vs WSR31L000FEA |
WSR31L000FBA | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.055V, 1% +/-Tol, 750ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR31L000FEB vs WSR31L000FBA |
WSR31L000FEK | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.055V, 1% +/-Tol, 750ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR31L000FEB vs WSR31L000FEK |