Part Details for WSR51L000FEA by Vishay Intertechnologies
Overview of WSR51L000FEA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSR51L000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8004
|
Newark | Power Metal Strip 0.001 Ohm 1% Hazmat Rohs Compliant: Yes |Vishay WSR51L000FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.6400 | Buy Now |
DISTI #
WSR51L000FEA
|
Avnet Americas | WSR-5 .001 1% EA e2 - Tape and Reel (Alt: WSR51L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 9000 |
|
$1.3188 / $1.6394 | Buy Now |
DISTI #
71-WSR51L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 5watts .001ohms 1% | 5785 |
|
$1.0800 / $2.7100 | Buy Now |
|
Future Electronics | WSR-5 .001 1% EA E2 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL STRIP, 5W, 0.001OHM, 1% +/-TOL, -750,750PPM/CEL, SURFACE MOUNT, 4527 | 2400 |
|
$1.2713 / $3.3900 | Buy Now |
DISTI #
WSR51L000FEA
|
TTI | Current Sense Resistors - SMD 5watts .001ohms 1% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 7500 In Stock |
|
$1.1800 | Buy Now |
DISTI #
WSR51L000FEA.
|
TTI | Current Sense Resistors - SMD 5watts .001ohms 1% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 840 In Stock |
|
$1.9600 | Buy Now |
DISTI #
WSR51L000FEA
|
Avnet Abacus | WSR-5 .001 1% EA e2 (Alt: WSR51L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSR51L000FEA
WSR51L000FEA CAD Models
WSR51L000FEA Part Data Attributes
|
WSR51L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR51L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.001ohm, 0.0707V, 1% +/-Tol, 750ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 750 ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.07 V |