Part Details for WSR52L000FEB by Vishay Intertechnologies
Overview of WSR52L000FEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSR52L000FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR52L000FEB
|
Avnet Americas | Res Metal Strip 4527 2MilliOhm 1% 5W ±110ppm/°C Molded T/R - Tape and Reel (Alt: WSR52L000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.4593 / $2.0827 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.5200 | Buy Now |
DISTI #
WSR52L000FEB
|
Avnet Americas | Res Metal Strip 4527 2MilliOhm 1% 5W ±110ppm/°C Molded T/R - Tape and Reel (Alt: WSR52L000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.4593 / $2.0827 | Buy Now |
DISTI #
WSR52L000FEB
|
Avnet Americas | Res Metal Strip 4527 2MilliOhm 1% 5W ±110ppm/°C Molded T/R - Tape and Reel (Alt: WSR52L000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.4593 / $2.0827 | Buy Now |
Part Details for WSR52L000FEB
WSR52L000FEB CAD Models
WSR52L000FEB Part Data Attributes:
|
WSR52L000FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR52L000FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |
Alternate Parts for WSR52L000FEB
This table gives cross-reference parts and alternative options found for WSR52L000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR52L000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR52L000FEA | Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR52L000FEB vs WSR52L000FEA |
WSR52L000FTA | Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR52L000FEB vs WSR52L000FTA |
WSR52L000FBA | Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR52L000FEB vs WSR52L000FBA |